
* Images are for reference only
LM3302D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3302D
- JLCPCB Part #
- C2866734
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.3us 1.3us 25nA 2V~28V 3mV 3nA 800uA Four channels Open Collector TTL、CMOS、MOS SOIC-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7614
10+
$0.6163
30+
$0.5421
100+
$0.4695
500+
$0.4259
1000+
$0.4033
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?