
* Images are for reference only
LM3280TL/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3280TL/NOPB
- JLCPCB Part #
- C3194538
- Package
- TLA-16(2.4x2.4)
- Description
- -30℃~+85℃ 2.7V~5.5V 2MHz 4 Buck Buck Built-in Yes TLA-16(2.4x2.4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1691
250+
$0.8397
500+
$0.8108
1000+
$0.7964
Welcome back, may I help you?