
* Images are for reference only
LM317LILP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM317LILP
- JLCPCB Part #
- C2877250
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 1.25V~32V 100mA 2.5mA 32V 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0760
10+
$0.8921
30+
$0.7905
100+
$0.6776
500+
$0.6276
1000+
$0.6034
Related Products
Welcome back, may I help you?