
* Images are for reference only
LM3153MH-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3153MH-3.3/NOPB
- JLCPCB Part #
- C205473
- Package
- HTSSOP-14-EP
- Description
- -40℃~+125℃@(TJ) 1 12A 750kHz 8V~18V Buck Buck External Yes HTSSOP-14-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 94
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1202
10+
$5.0142
30+
$4.8664
94+
$4.7957
Related Products
Welcome back, may I help you?