
* Images are for reference only
LM2940IMP-15-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2940IMP-15-NS
- JLCPCB Part #
- C3746513
- Package
- SOT-223-4
- Description
- -40℃~+85℃@(Ta) 1 15V 1A 1V@(1A) 26V 30mA 450uVrms 64dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4753
200+
$0.5718
500+
$0.5509
1000+
$0.5412
Related Products
Welcome back, may I help you?