
* Images are for reference only
LM293D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM293D
- JLCPCB Part #
- C354081
- Package
- SOIC-8
- Description
- -25℃~+85℃ 1.3us 1.3us 2 25nA 2V~30V 2mV 36V 400uA 5nA Open-drain TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1771
50+
$0.1404
150+
$0.1247
375+
$0.0961
2625+
$0.0874
7500+
$0.0823
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?