
* Images are for reference only
LM2937IMPX-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2937IMPX-3.3
- JLCPCB Part #
- C3746898
- Package
- SOT-223-4
- Description
- -40℃~+85℃ 1 1V@(50mA) 26V 2mA 3.3V 400mA Fixed Overheat protection、Reverse connection protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6280
10+
$1.4065
30+
$1.2668
100+
$1.1255
500+
$1.0613
1000+
$1.0340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?