
* Images are for reference only
LM2937ET-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2937ET-3.3/NOPB
- JLCPCB Part #
- C133844
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 1.6V@(500mA) 10mA 26V 3.3V 500mA 75uVrms Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Input under-voltage protection、Input overvoltage protection、Reverse polarity voltage protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5815
10+
$1.5331
45+
$1.5008
90+
$1.4669
Related Products
Welcome back, may I help you?