
* Images are for reference only
LM2937ET-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2937ET-12/NOPB
- JLCPCB Part #
- C2861906
- Package
- TO-220
- Description
- -40℃~+125℃@(Ta) 1 10mA 12V 26V 360uVrms 500mA 500mV@(500mA) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.6218
10+
$2.5592
45+
$2.5191
90+
$2.4789
Related Products
Welcome back, may I help you?