
* Images are for reference only
LM2936Z-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2936Z-5.0/NOPB
- JLCPCB Part #
- C91308
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Tj) -60dB@(120Hz) 1 200mV@(50mA) 40V 500uV 50mA 5V 9uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Short Circuit Protection TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.6645
10+
$2.6083
30+
$2.5714
100+
$2.2999
Related Products
Welcome back, may I help you?