This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2936Z-3.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2936Z-3.0/NOPB
JLCPCB Part #
C3745774
Package
TO-92-3
Description
-40℃~+125℃@(Tj) 1 15uA 200mV@(50mA) 3V 40V 500uV 50mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2204
200+ $0.4728
500+ $0.4567
1000+ $0.4486

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons