This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2931AZ-5.0/LFT3

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2931AZ-5.0/LFT3
JLCPCB Part #
C3751767
Package
TO-92
Description
-40℃~+85℃@(Ta) 1 100mA 1mA 26V 500uVrms 5V 600mV@(100mA) 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0390
200+ $0.4027
500+ $0.3882
1000+ $0.3818

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons