This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2904PWRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2904PWRG4
JLCPCB Part #
C2057969
Package
TSSOP-8
Description
-18V~-2.5V、2.5V~18V -40℃~+125℃ 1.2MHz 100dB 2 20mA 3.5uV/℃ 300uA 35nA 36V 3V~36V 3mV 40nV/√Hz@1kHz 4nA 500V/ms TSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1082
1000+ $0.0419
2500+ $0.0404
5000+ $0.0398

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons