
* Images are for reference only
LM2904PWRG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2904PWRG3
- JLCPCB Part #
- C2057741
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1.2MHz 100dB 10nA 2 20mA 2uV/℃ 300uA 36V 3mV 40nV/√Hz@1kHz 500V/ms 500pA TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1084
1000+
$0.0420
2500+
$0.0405
5000+
$0.0399
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?