
* Images are for reference only
LM2904BTQPWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2904BTQPWRQ1
- JLCPCB Part #
- C2922452
- Package
- TSSOP-8-175mil
- Description
- -40℃~+125℃ 1.2MHz 10nA 2 3.5uV/℃ 300uA 300uV 30mA 500V/ms 500pA EMI filtering/RF suppression TSSOP-8-175mil Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7433
10+
$0.7273
30+
$0.7160
100+
$0.7048
Related Products
Welcome back, may I help you?