
* Images are for reference only
LM2904BTQDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2904BTQDRQ1
- JLCPCB Part #
- C4369861
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.2MHz 10nA 2 30mA 500V/ms SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6744
10+
$0.4817
30+
$0.3854
100+
$0.2906
500+
$0.2328
1000+
$0.2039
Related Products
Welcome back, may I help you?