
* Images are for reference only
LM2903VQDRG4Q1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2903VQDRG4Q1
- JLCPCB Part #
- C2866160
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.3us 2 200uA 2V~32V 3.5nA 300ns 370uV 50nA ESD protection Open Collector TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3502
10+
$0.3405
30+
$0.3357
100+
$0.3309
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?