
* Images are for reference only
LM285LPE3-2-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM285LPE3-2-5
- JLCPCB Part #
- C1575363
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 120uVrms 2.5V 20mA 20ppm/℃ Fixed Parallel ±1.5% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5523
200+
$0.2136
500+
$0.2072
1000+
$0.2023
Related Products
Welcome back, may I help you?