
* Images are for reference only
LM2853MH-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2853MH-2.5/NOPB
- JLCPCB Part #
- C1355934
- Package
- HTSSOP-14-EP
- Description
- -40℃~+125℃@(TJ) 1 3A 3V~5.5V 550kHz Buck Buck Yes HTSSOP-14-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 94
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.3332
10+
$6.1864
30+
$6.0880
94+
$5.9896
Related Products
Welcome back, may I help you?