
* Images are for reference only
LM27965SQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM27965SQ
- JLCPCB Part #
- C3188839
- Package
- WQFN-24(4x4)
- Description
- -30℃~+85℃ 1.27MHz 2.7V~5.5V 2V~4V 30mA 9 DC-DC Voltage Regulator I2C Switched Capacitor (Charge Pump) WQFN-24(4x4) LED Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3335
200+
$2.0647
500+
$1.9925
1000+
$1.9571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?