
* Images are for reference only
LM27951SD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM27951SD
- JLCPCB Part #
- C3188075
- Package
- WSON-14(4x3)
- Description
- -40℃~+85℃ 2.5V~3.9V 2.8V~5.5V 30mA 4 750kHz DC-DC Voltage Regulator PWM Switched Capacitor (Charge Pump) WSON-14(4x3) LED Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3611
200+
$0.9148
500+
$0.8826
1000+
$0.8665
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?