
* Images are for reference only
LM27402MH/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM27402MH/NOPB
- JLCPCB Part #
- C1530069
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 3V~20V Buck Buck External Yes HTSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 92
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8103
10+
$4.9755
30+
$4.4794
100+
$3.9769
500+
$3.7457
1000+
$3.6413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?