
* Images are for reference only
LM2705MF-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2705MF-ADJ/NOPB
- JLCPCB Part #
- C202192
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 2.2V~7V 20V Boost Boost Built-in SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7441
10+
$3.1741
30+
$2.8370
100+
$2.4821
500+
$2.3232
1000+
$2.2526
Related Products
Welcome back, may I help you?