
* Images are for reference only
LM2695MH/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2695MH/NOPB
- JLCPCB Part #
- C1355432
- Package
- HTSSOP-14-EP
- Description
- -40℃~+125℃@(TJ) 1 1.25A 8V~30V Adjustable Buck Buck Built-in No HTSSOP-14-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0674
10+
$2.6027
30+
$2.3126
100+
$2.0145
500+
$1.8799
1000+
$1.8206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?