
* Images are for reference only
LM2679SX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2679SX-ADJ/NOPB
- JLCPCB Part #
- C2877272
- Package
- TO-263-7
- Description
- -40℃~+125℃@(TJ) 1 1.21V~37V 260kHz 5A 6mA 8V~40V Adjustable Buck Buck Built-in No TO-263-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$6.7736
10+
$5.8826
30+
$5.3383
100+
$4.8823
Related Products
Welcome back, may I help you?