
* Images are for reference only
LM2678LD-12
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2678LD-12
- JLCPCB Part #
- C3188060
- Package
- VSON-14(6x5)
- Description
- -40℃~+125℃@(TJ) 1 12V 260kHz 5A 8V~40V Buck Buck Built-in Fixed No VSON-14(6x5) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1028
250+
$1.9761
500+
$1.9056
1000+
$1.8719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?