
* Images are for reference only
LM2671M-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2671M-12/NOPB
- JLCPCB Part #
- C1355436
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 12V 260kHz 500mA 6.5V~40V Buck Buck Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7117
10+
$3.1865
30+
$2.7030
95+
$2.3867
475+
$2.2405
950+
$2.1763
Related Products
Welcome back, may I help you?