This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2599S-5.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2599S-5.0/NOPB
JLCPCB Part #
C1355456
Package
DDPAK(TO-263-7)
Description
-40℃~+125℃@(TJ) 1 150kHz 3A 4.5V~40V 5V Buck Buck Built-in Fixed No DDPAK(TO-263-7) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5003
200+ $1.3560
500+ $1.3076
1000+ $1.2834
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons