
* Images are for reference only
LM2594M-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2594M-5.0/NOPB
- JLCPCB Part #
- C2861804
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 150kHz 4.5V~40V 500mA 5V 5mA Buck Buck Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9154
10+
$1.6248
30+
$1.4434
100+
$1.2571
500+
$1.1737
1000+
$1.1367
Related Products
Welcome back, may I help you?