
* Images are for reference only
LM2594HVN-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2594HVN-5.0/NOPB
- JLCPCB Part #
- C200367
- Package
- DIP-8
- Description
- -40℃~+125℃@(TJ) 1 150kHz 4.5V~60V 500mA 5V Buck Buck Built-in Fixed No DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3700
10+
$3.2961
30+
$3.1902
100+
$3.1404
Related Products
Welcome back, may I help you?