
* Images are for reference only
LM2587S-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2587S-ADJ
- JLCPCB Part #
- C5155097
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 1.23V~60V 100kHz 4V~40V 5A Adjustable Boost Boost、Flyback、Forward Built-in No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?