
* Images are for reference only
LM2576T-ADJ/LB03
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2576T-ADJ/LB03
- JLCPCB Part #
- C3193470
- Package
- TO-220-5
- Description
- -40℃~+125℃@(TJ) 1 1.23V~37V 3A 52kHz 7V~40V Adjustable Buck Buck Built-in No TO-220-5 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7501
200+
$1.0644
500+
$1.0275
1000+
$1.0082
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?