This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2576HVT-ADJ/LB03

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2576HVT-ADJ/LB03
JLCPCB Part #
C3193464
Package
TO-220-5
Description
-40℃~+125℃@(TJ) 1 1.23V~57V 3A 4V~60V 52kHz Adjustable Buck Buck Built-in No TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3336
200+ $5.1603
500+ $4.9788
1000+ $4.8889

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons