
* Images are for reference only
LM2574N-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2574N-12/NOPB
- JLCPCB Part #
- C72918
- Package
- DIP-8
- Description
- -40℃~+125℃@(TJ) 1 12V 4V~40V 500mA 52kHz Buck Buck Built-in Fixed No DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4860
10+
$4.6463
30+
$4.1342
100+
$3.7055
Related Products
Welcome back, may I help you?