
* Images are for reference only
LM25576MHX-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25576MHX-NS
- JLCPCB Part #
- C3191062
- Package
- HTSSOP-20
- Description
- -40℃~+125℃@(TJ) 1 1MHz 3A 6V~42V Adjustable Buck Buck Built-in No HTSSOP-20 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.3827
10+
$2.3264
30+
$2.2895
100+
$2.2525
Related Products
Welcome back, may I help you?