
* Images are for reference only
LM25119PSQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25119PSQX/NOPB
- JLCPCB Part #
- C2650255
- Package
- WQFN-32-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 2 4.5V~42V 750kHz 8A、8A Adjustable Buck Buck External Yes WQFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$8.5445
10+
$7.3195
30+
$6.5729
100+
$5.9468
Related Products
Welcome back, may I help you?