
* Images are for reference only
LM25085AMYX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25085AMYX/NOPB
- JLCPCB Part #
- C2658737
- Package
- EMSOP-8-EP
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4.5V~42V Adjustable Buck Buck External No EMSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.6860
10+
$2.6218
30+
$2.5801
100+
$2.5383
Related Products
Welcome back, may I help you?