
* Images are for reference only
LM25037MTX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25037MTX/NOPB
- JLCPCB Part #
- C2869548
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 2MHz 5.5V~75V 96% Isolation Push-Pull、Full-Bridge、Half-Bridge Secondary-Side Feedback Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection TSSOP-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3356
10+
$3.2615
30+
$3.2117
100+
$3.1634
Related Products
Welcome back, may I help you?