
* Images are for reference only
LM25019SDE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25019SDE/NOPB
- JLCPCB Part #
- C2072005
- Package
- USON-8-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1.225V~40V 100mA 1MHz 7.5V~48V Adjustable Buck Buck Built-in Yes USON-8-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1197
10+
$3.5273
30+
$3.1757
100+
$2.8193
500+
$2.6555
1000+
$2.5817
Related Products
Welcome back, may I help you?