
* Images are for reference only
LM236H-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM236H-2.5/NOPB
- JLCPCB Part #
- C2866230
- Package
- TO-46-3
- Description
- -25℃~+85℃@(Ta) 10mA 2.49V Fixed Parallel ±2% TO-46-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$18.6366
10+
$18.0442
Related Products
Welcome back, may I help you?