
* Images are for reference only
LM20154MHE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM20154MHE/NOPB
- JLCPCB Part #
- C2072213
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2.95V~5.5V 3.5mA 4A 800mV~5.5V Adjustable Buck Buck Built-in Yes HTSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.4236
10+
$6.2743
30+
$6.1748
100+
$6.0752
Welcome back, may I help you?