
* Images are for reference only
LM1949N/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1949N/NOPB
- JLCPCB Part #
- C181457
- Package
- PDIP-8
- Description
- -40℃~+125℃ 22mA 3V~5.5V PDIP-8 Relay / Coil Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5436
10+
$9.2712
30+
$8.3577
100+
$7.7070
Related Products
Welcome back, may I help you?