
* Images are for reference only
LM140LAH-12
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM140LAH-12
- JLCPCB Part #
- C2868004
- Package
- TO-39-3
- Description
- -55℃~+125℃ 1 100mA 12V 2V@(1A) 35V 3mA 72dB@(120Hz) Fixed Positive TO-39-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1900
200+
$16.3281
500+
$15.7530
1000+
$15.4695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?