
* Images are for reference only
LM117HVH-QML
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM117HVH-QML
- JLCPCB Part #
- C3750639
- Package
- TO-39-3
- Description
- -55℃~+125℃@(Ta) 1 1.2V~57V 1.5V@(1.5A) 500mA 57V 66dB@(120Hz) 8.2mA Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-39-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.5516
30+
$59.2025
Related Products
Welcome back, may I help you?