
* Images are for reference only
LM111J-8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM111J-8/NOPB
- JLCPCB Part #
- C3658889
- Package
- CDIP-8
- Description
- -55℃~+125℃ 1 200ns 5.1mA 60nA 700uV TTL、CMOS CDIP-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6628
200+
$2.5785
500+
$2.4886
1000+
$2.4436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?