This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM1086IT-1.8/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM1086IT-1.8/NOPB
JLCPCB Part #
C3747079
Package
TO-220-3
Description
-40℃~+125℃@(Tj) 0.003%Vout 1 1.5A 1.5V@(1.5A) 1.8V 18V 5mA 72dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3370
200+ $0.5187
500+ $0.4994
1000+ $0.4913

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons