
* Images are for reference only
LM1086CSX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1086CSX-3.3/NOPB
- JLCPCB Part #
- C183102
- Package
- TO-263-3
- Description
- 0℃~+125℃@(Tj) 1 1.5A 1.5V@(1.5A) 18V 3.3V 5mA 72dB@(120Hz) Fixed Over Current Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3315
10+
$0.8850
30+
$0.6184
100+
$0.3502
500+
$0.2265
1000+
$0.1703
2000+
$0.1414
Related Products
Welcome back, may I help you?