
* Images are for reference only
LM1085ISX-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1085ISX-3.3
- JLCPCB Part #
- C3747131
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 1.5V@(3A) 10mA 27V 3.3V 3A 72dB@(120Hz) Fixed Over Current Protection、Overheat protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8177
200+
$1.0918
500+
$1.0533
1000+
$1.0340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?