This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LF412CDRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
LF412CDRG4
JLCPCB Part #
C2059560
Package
SOIC-8
Description
100dB 10uV/℃ 13V/us 1mV 2 3MHz 4.5mA 50pA SOIC-8 FET Input Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8044
200+ $0.3115
500+ $0.3019
1000+ $0.2955

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons