This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JM38510/37401BCA

Extended
Manufacturer
Texas Instruments
MFR.Part #
JM38510/37401BCA
JLCPCB Part #
C4472542
Package
CDIP-14
Description
-55℃~+125℃ 14ns@5.5V,50pF 2 2V 4 4.5V~5.5V 400uA 500mV 800mV 8mA AND Gate CDIP-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.2008
200+ $17.1066
500+ $16.5045
1000+ $16.2075
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons